
SDR03EZPF33R0 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF33R0TR-ND - Tape & Reel (TR) 846-SDR03EZPF33R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF33R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,03990 | € 3,99 |
| 250 | € 0,03308 | € 8,27 |
| 500 | € 0,02910 | € 14,55 |
| 1 000 | € 0,02597 | € 25,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02097 | € 104,85 |
| 10 000 | € 0,01952 | € 195,20 |
| 15 000 | € 0,01881 | € 282,15 |
| 25 000 | € 0,01804 | € 451,00 |
| 35 000 | € 0,01760 | € 616,00 |
| 50 000 | € 0,01718 | € 859,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

