2.7 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPF2R70

DigiKey Part Number
846-SDR03EZPF2R70TR-ND - Tape & Reel (TR)
846-SDR03EZPF2R70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPF2R70
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07100€ 0,71
25€ 0,05560€ 1,39
50€ 0,04700€ 2,35
100€ 0,03990€ 3,99
250€ 0,03308€ 8,27
500€ 0,02910€ 14,55
1 000€ 0,02597€ 25,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02097€ 104,85
10 000€ 0,01952€ 195,20
15 000€ 0,01881€ 282,15
25 000€ 0,01804€ 451,00
35 000€ 0,01760€ 616,00
50 000€ 0,01718€ 859,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080