
RXL035N03TCR | |
|---|---|
DigiKey Part Number | 846-RXL035N03TCRTR-ND - Tape & Reel (TR) 846-RXL035N03TCRCT-ND - Cut Tape (CT) 846-RXL035N03TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXL035N03TCR |
Description | NCH 30V 3..5A SMALL SIGNAL MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 910mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 910mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,56100 | € 5,61 |
| 100 | € 0,36600 | € 36,60 |
| 500 | € 0,28192 | € 140,96 |
| 1 000 | € 0,25483 | € 254,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22041 | € 661,23 |
| 6 000 | € 0,20308 | € 1 218,48 |
| 9 000 | € 0,19425 | € 1 748,25 |
| 15 000 | € 0,18433 | € 2 764,95 |
| 21 000 | € 0,17845 | € 3 747,45 |
| 30 000 | € 0,17275 | € 5 182,50 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

