N-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUS100N02TB

DigiKey Part Number
RUS100N02TBTR-ND - Tape & Reel (TR)
RUS100N02TBCT-ND - Cut Tape (CT)
RUS100N02TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUS100N02TB
Description
MOSFET N-CH 20V 10A 8SOP
Customer Reference
Detailed Description
N-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RUS100N02TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,74212€ 1 855,30
5 000€ 0,73729€ 3 686,45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,62000€ 2,62
10€ 1,69700€ 16,97
Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,45000€ 2,45
10€ 1,58600€ 15,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,45000
Unit Price with VAT:€ 2,98900