
RUL035N02TR | |
|---|---|
DigiKey Part Number | RUL035N02TR-ND - Tape & Reel (TR) RUL035N02CT-ND - Cut Tape (CT) RUL035N02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUL035N02TR |
Description | MOSFET N-CH 20V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 320mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RUL035N02TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55600 | € 5,56 |
| 100 | € 0,36300 | € 36,30 |
| 500 | € 0,28018 | € 140,09 |
| 1 000 | € 0,25347 | € 253,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21954 | € 658,62 |
| 6 000 | € 0,20246 | € 1 214,76 |
| 9 000 | € 0,19376 | € 1 743,84 |
| 15 000 | € 0,18398 | € 2 759,70 |
| 21 000 | € 0,18073 | € 3 795,33 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

