Direct

RSX071VA-30TR | |
|---|---|
DigiKey Part Number | 846-RSX071VA-30TR-ND - Tape & Reel (TR) 846-RSX071VA-30CT-ND - Cut Tape (CT) 846-RSX071VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX071VA-30TR |
Description | DIODE SCHOTTKY 30V 700MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package TUMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSX071VAM30TR | Rohm Semiconductor | 2 151 | RSX071VAM30CT-ND | € 0,37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12588 | € 377,64 |
| 6 000 | € 0,11499 | € 689,94 |
| 9 000 | € 0,10943 | € 984,87 |
| 15 000 | € 0,10319 | € 1 547,85 |
| 21 000 | € 0,09949 | € 2 089,29 |
| 30 000 | € 0,09590 | € 2 877,00 |
| 75 000 | € 0,09243 | € 6 932,25 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |


