
RSJ300N10TL | |
|---|---|
DigiKey Part Number | RSJ300N10TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSJ300N10TL |
Description | MOSFET N-CH 100V 30A LPTS |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta) 50W (Tc) Surface Mount LPTS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79728 | € 797,28 |
| 2 000 | € 0,74137 | € 1 482,74 |
| 3 000 | € 0,71817 | € 2 154,51 |
| Unit Price without VAT: | € 0,79728 |
|---|---|
| Unit Price with VAT: | € 0,97268 |



