
RRE07VSM4STR | |
|---|---|
DigiKey Part Number | RRE07VSM4STRTR-ND - Tape & Reel (TR) RRE07VSM4STRCT-ND - Cut Tape (CT) RRE07VSM4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE07VSM4STR |
Description | DIODE STD 400V 700MA TUMD2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE07VSM4STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,18900 | € 1,89 |
| 100 | € 0,15160 | € 15,16 |
| 500 | € 0,11340 | € 56,70 |
| 1 000 | € 0,10105 | € 101,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08776 | € 263,28 |
| 6 000 | € 0,06541 | € 392,46 |
| 9 000 | € 0,06347 | € 571,23 |
| 15 000 | € 0,05772 | € 865,80 |
| 21 000 | € 0,05701 | € 1 197,21 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

