
RGW40TS65GC11 | |
|---|---|
DigiKey Part Number | 846-RGW40TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW40TS65GC11 |
Description | IGBT TRENCH FS 650V 40A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 136 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 20A | |
Power - Max | 136 W | |
Switching Energy | 330µJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 59 nC | |
Td (on/off) @ 25°C | 33ns/76ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 3,22300 | € 32,23 |
| 450 | € 1,93658 | € 871,46 |
| 900 | € 1,80780 | € 1 627,02 |
| 1 350 | € 1,74222 | € 2 352,00 |
| 2 250 | € 1,71255 | € 3 853,24 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,90480 |

