
RGW40NL65HRBTL | |
|---|---|
DigiKey Part Number | 846-RGW40NL65HRBTLTR-ND - Tape & Reel (TR) 846-RGW40NL65HRBTLCT-ND - Cut Tape (CT) 846-RGW40NL65HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGW40NL65HRBTL |
Description | IGBT TRENCH FS 650V 48A TO-263L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 48 A 144 W Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 59 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 33ns/129ns |
Part Status Active | Test Condition 400V, 10A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 48 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 80 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 20A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 144 W | Supplier Device Package TO-263L |
Switching Energy 110µJ (on), 160µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,72000 | € 3,72 |
| 10 | € 2,44600 | € 24,46 |
| 100 | € 1,72280 | € 172,28 |
| 500 | € 1,41402 | € 707,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,48030 | € 1 480,30 |
| Unit Price without VAT: | € 3,72000 |
|---|---|
| Unit Price with VAT: | € 4,53840 |

