
RGTV80TK65DGVC11 | |
|---|---|
DigiKey Part Number | 846-RGTV80TK65DGVC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTV80TK65DGVC11 |
Description | IGBT TRENCH FS 650V 39A TO-3PFM |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 39 A 85 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 39 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 40A | |
Power - Max | 85 W | |
Switching Energy | 1.02mJ (on), 710µJ (off) | |
Input Type | Standard | |
Gate Charge | 81 nC | |
Td (on/off) @ 25°C | 39ns/113ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 101 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,44000 | € 7,44 |
| 30 | € 4,32733 | € 129,82 |
| 120 | € 3,64325 | € 437,19 |
| 510 | € 3,14212 | € 1 602,48 |
| 1 020 | € 3,02716 | € 3 087,70 |
| Unit Price without VAT: | € 7,44000 |
|---|---|
| Unit Price with VAT: | € 9,07680 |

