


RF601BM2DFHTL | |
|---|---|
DigiKey Part Number | RF601BM2DFHTLTR-ND - Tape & Reel (TR) RF601BM2DFHTLCT-ND - Cut Tape (CT) RF601BM2DFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF601BM2DFHTL |
Description | DIODE ARRAY GP 200V 6A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RF601BM2DFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,68200 | € 6,82 |
| 100 | € 0,61190 | € 61,19 |
| 500 | € 0,48216 | € 241,08 |
| 1 000 | € 0,44040 | € 440,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,40555 | € 1 013,88 |
| 5 000 | € 0,38916 | € 1 945,80 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

