RF301B2STL is Obsolete and no longer manufactured.
cms-subs-available:

Parametric Equivalent


Rohm Semiconductor
cms-in-stock: 4 890
Unit Price: € 0,89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
cms-in-stock: 2 116
Unit Price: € 0,80000
Datasheet

Similar


onsemi
cms-in-stock: 4 878
Unit Price: € 0,34000
Datasheet

Similar


onsemi
cms-in-stock: 21 331
Unit Price: € 0,52000
Datasheet

Similar


STMicroelectronics
cms-in-stock: 0
Unit Price: € 0,16080
Datasheet
Diode 200 V 3A Surface Mount CPD
cms-photo-disclaimer

RF301B2STL

cms-digikey-product-number
RF301B2STLTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RF301B2STL
cms-description
DIODE STANDARD 200V 3A CPD
cms-customer-reference
cms-detailed-description
Diode 200 V 3A Surface Mount CPD
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
CPD
Operating Temperature - Junction
150°C (Max)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0