
RF201L4SDDTE25 | |
|---|---|
DigiKey Part Number | 846-RF201L4SDDTE25TR-ND - Tape & Reel (TR) 846-RF201L4SDDTE25CT-ND - Cut Tape (CT) 846-RF201L4SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201L4SDDTE25 |
Description | DIODE STANDARD 400V 1.5A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RF201L4SDDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,65400 | € 6,54 |
| 100 | € 0,42890 | € 42,89 |
| 500 | € 0,33220 | € 166,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22599 | € 338,99 |
| 3 000 | € 0,22376 | € 671,28 |
| 4 500 | € 0,22321 | € 1 004,44 |
| 7 500 | € 0,21472 | € 1 610,40 |
| 10 500 | € 0,19514 | € 2 048,97 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

