P-Channel 60 V 14A (Ta) 20W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 14A (Ta) 20W (Tc) Surface Mount TO-252
TO-252

RD3L140SPTL1

DigiKey Part Number
RD3L140SPTL1TR-ND - Tape & Reel (TR)
RD3L140SPTL1CT-ND - Cut Tape (CT)
RD3L140SPTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3L140SPTL1
Description
MOSFET P-CH 60V 14A TO252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 14A (Ta) 20W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3L140SPTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
84mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,95000€ 1,95
10€ 1,25300€ 12,53
100€ 0,84940€ 84,94
500€ 0,67680€ 338,40
1 000€ 0,62129€ 621,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,56124€ 1 403,10
5 000€ 0,52414€ 2 620,70
7 500€ 0,50525€ 3 789,38
12 500€ 0,49379€ 6 172,38
Manufacturers Standard Package
Unit Price without VAT:€ 1,95000
Unit Price with VAT:€ 2,37900