
RBR3LAM40ATR | |
|---|---|
DigiKey Part Number | RBR3LAM40ATR-ND - Tape & Reel (TR) RBR3LAM40ACT-ND - Cut Tape (CT) RBR3LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40ATR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM40ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,21030 | € 21,03 |
| 500 | € 0,15906 | € 79,53 |
| 1 000 | € 0,14251 | € 142,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10257 | € 307,71 |
| 6 000 | € 0,10155 | € 609,30 |
| 9 000 | € 0,09936 | € 894,24 |
| 15 000 | € 0,09764 | € 1 464,60 |
| 21 000 | € 0,08821 | € 1 852,41 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

