
RBR10BGE30ATL | |
|---|---|
DigiKey Part Number | 846-RBR10BGE30ATLTR-ND - Tape & Reel (TR) 846-RBR10BGE30ATLCT-ND - Cut Tape (CT) 846-RBR10BGE30ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR10BGE30ATL |
Description | DIODE ARR SCHOTT 30V 10A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 0,82700 | € 8,27 |
| 100 | € 0,76130 | € 76,13 |
| 500 | € 0,60510 | € 302,55 |
| 1 000 | € 0,57087 | € 570,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,49897 | € 1 247,42 |
| 5 000 | € 0,46640 | € 2 332,00 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

