Diode Array 3 Independent 40 V 30mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB731XNTR

DigiKey Part Number
RB731XNTR-ND - Tape & Reel (TR)
RB731XNCT-ND - Cut Tape (CT)
RB731XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB731XNTR
Description
DIODE ARRAY SCHOTT 40V 30MA UMD6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 30mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
RB731XNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,75000€ 0,75
10€ 0,45400€ 4,54
100€ 0,33450€ 33,45
500€ 0,25732€ 128,66
1 000€ 0,23246€ 232,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18775€ 563,25
6 000€ 0,18494€ 1 109,64
9 000€ 0,17838€ 1 605,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,75000
Unit Price with VAT:€ 0,91500