Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB531VM-40FHTE-17

DigiKey Part Number
RB531VM-40FHTE-17TR-ND - Tape & Reel (TR)
RB531VM-40FHTE-17CT-ND - Cut Tape (CT)
RB531VM-40FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB531VM-40FHTE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB531VM-40FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
610 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05848€ 175,44
6 000€ 0,05269€ 316,14
9 000€ 0,04974€ 447,66
15 000€ 0,04642€ 696,30
21 000€ 0,04445€ 933,45
30 000€ 0,04254€ 1 276,20
75 000€ 0,03834€ 2 875,50
150 000€ 0,03575€ 5 362,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160