


RB168VWM100TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM100TR-ND - Tape & Reel (TR) 846-RB168VWM100TRCT-ND - Cut Tape (CT) 846-RB168VWM100TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM100TR |
Description | DIODE SCHOTTKY 100V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35100 | € 3,51 |
| 100 | € 0,22440 | € 22,44 |
| 500 | € 0,16964 | € 84,82 |
| 1 000 | € 0,15200 | € 152,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12954 | € 388,62 |
| 6 000 | € 0,11823 | € 709,38 |
| 9 000 | € 0,11246 | € 1 012,14 |
| 15 000 | € 0,10598 | € 1 589,70 |
| 21 000 | € 0,10214 | € 2 144,94 |
| 30 000 | € 0,09841 | € 2 952,30 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

