


RB098BM-30FHTL | |
|---|---|
DigiKey Part Number | RB098BM-30FHTLTR-ND - Tape & Reel (TR) RB098BM-30FHTLCT-ND - Cut Tape (CT) RB098BM-30FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-30FHTL |
Description | DIODE ARRAY SCHOTT 30V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB098BM-30FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,86400 | € 8,64 |
| 100 | € 0,57660 | € 57,66 |
| 500 | € 0,45326 | € 226,63 |
| 1 000 | € 0,41355 | € 413,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,37058 | € 926,45 |
| 5 000 | € 0,34403 | € 1 720,15 |
| 7 500 | € 0,33050 | € 2 478,75 |
| 12 500 | € 0,32810 | € 4 101,25 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

