VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB060LAM-40TFTR

DigiKey Part Number
RB060LAM-40TFTR-ND - Tape & Reel (TR)
RB060LAM-40TFCT-ND - Cut Tape (CT)
RB060LAM-40TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB060LAM-40TFTR
Description
DIODE SCHOTTKY 40V 2A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB060LAM-40TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,49300€ 4,93
100€ 0,32540€ 32,54
500€ 0,25006€ 125,03
1 000€ 0,22576€ 225,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16400€ 492,00
6 000€ 0,15892€ 953,52
9 000€ 0,15725€ 1 415,25
15 000€ 0,15655€ 2 348,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740