
R6576KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6576KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6576KNZ4C13 |
Description | 650V 76A TO-247, HIGH-SPEED SWIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 76A (Tc) 735W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.96mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7400 pF @ 25 V |
FET Type | Power Dissipation (Max) 735W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247G |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 44.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,81000 | € 14,81 |
| 30 | € 9,14400 | € 274,32 |
| 120 | € 7,90192 | € 948,23 |
| Unit Price without VAT: | € 14,81000 |
|---|---|
| Unit Price with VAT: | € 18,06820 |

