
R6576ENZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6576ENZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6576ENZ4C13 |
Description | 650V 76A TO-247, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 76A (Ta) 735W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 44.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.96mA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 735W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,22000 | € 17,22 |
| 30 | € 10,75433 | € 322,63 |
| 120 | € 9,34017 | € 1 120,82 |
| 510 | € 8,92033 | € 4 549,37 |
| Unit Price without VAT: | € 17,22000 |
|---|---|
| Unit Price with VAT: | € 21,00840 |

