
R2P020N06HZGT100 | |
|---|---|
DigiKey Part Number | 846-R2P020N06HZGT100TR-ND - Tape & Reel (TR) 846-R2P020N06HZGT100CT-ND - Cut Tape (CT) 846-R2P020N06HZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2P020N06HZGT100 |
Description | NCH 60V 2A, TO-243, POWER MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,61800 | € 6,18 |
| 100 | € 0,40460 | € 40,46 |
| 500 | € 0,31284 | € 156,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28331 | € 283,31 |
| 2 000 | € 0,25844 | € 516,88 |
| 3 000 | € 0,24577 | € 737,31 |
| 5 000 | € 0,23153 | € 1 157,65 |
| 7 000 | € 0,22310 | € 1 561,70 |
| 10 000 | € 0,21491 | € 2 149,10 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

