Bipolar (BJT) Transistor PNP 12 V 6 A 250MHz 1.25 W Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QST2TR

DigiKey Part Number
846-QST2TR-ND - Tape & Reel (TR)
846-QST2CT-ND - Cut Tape (CT)
846-QST2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QST2TR
Description
TRANS PNP 12V 6A TSMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 6 A 250MHz 1.25 W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 60mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 500mA, 2V
Power - Max
1.25 W
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
10€ 0,58400€ 5,84
100€ 0,38280€ 38,28
500€ 0,29606€ 148,03
1 000€ 0,26810€ 268,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,23259€ 697,77
6 000€ 0,21470€ 1 288,20
9 000€ 0,20559€ 1 850,31
15 000€ 0,19536€ 2 930,40
21 000€ 0,19364€ 4 066,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,14680