Similar



QS8K2TR | |
|---|---|
DigiKey Part Number | QS8K2TR-ND - Tape & Reel (TR) QS8K2CT-ND - Cut Tape (CT) QS8K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8K2TR |
Description | MOSFET 2N-CH 30V 3.5A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 1.25W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QS8K2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 285pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32120 | € 963,60 |
| 6 000 | € 0,29814 | € 1 788,84 |
| 9 000 | € 0,28640 | € 2 577,60 |
| 15 000 | € 0,28400 | € 4 260,00 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |


