


QH8K51TR | |
|---|---|
DigiKey Part Number | QH8K51TR-ND - Tape & Reel (TR) QH8K51CT-ND - Cut Tape (CT) QH8K51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8K51TR |
Description | MOSFET 2N-CH 100V 2A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 4.7nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290pF @ 25V |
Part Status Active | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 325mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,91300 | € 9,13 |
| 100 | € 0,60930 | € 60,93 |
| 500 | € 0,47896 | € 239,48 |
| 1 000 | € 0,43700 | € 437,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38373 | € 1 151,19 |
| 6 000 | € 0,35692 | € 2 141,52 |
| 9 000 | € 0,34327 | € 3 089,43 |
| 15 000 | € 0,32794 | € 4 919,10 |
| 21 000 | € 0,32402 | € 6 804,42 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

