LED Lighting PSL0102 White, Warm 3000K 3.3V 120mA 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL0102WBFC1

DigiKey Part Number
846-1093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSL0102WBFC1
Description
LED PSL0102 WARM WHT 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting PSL0102 White, Warm 3000K 3.3V 120mA 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PSL0102WBFC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
63 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.