
PML18EZPGV2L50 | |
|---|---|
DigiKey Part Number | 846-PML18EZPGV2L50TR-ND - Tape & Reel (TR) 846-PML18EZPGV2L50CT-ND - Cut Tape (CT) 846-PML18EZPGV2L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML18EZPGV2L50 |
Description | RES 0.0025 OHM 2% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,35500 | € 3,55 |
| 25 | € 0,30080 | € 7,52 |
| 50 | € 0,26980 | € 13,49 |
| 100 | € 0,24520 | € 24,52 |
| 250 | € 0,22020 | € 55,05 |
| 500 | € 0,20578 | € 102,89 |
| 1 000 | € 0,19431 | € 194,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17591 | € 879,55 |
| 10 000 | € 0,17054 | € 1 705,40 |
| 15 000 | € 0,16791 | € 2 518,65 |
| 25 000 | € 0,16507 | € 4 126,75 |
| 35 000 | € 0,16344 | € 5 720,40 |
| 50 000 | € 0,16190 | € 8 095,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

