
PML10EZPGV2L00 | |
|---|---|
DigiKey Part Number | 846-PML10EZPGV2L00TR-ND - Tape & Reel (TR) 846-PML10EZPGV2L00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PML10EZPGV2L00 |
Description | ULTRA-LOW OHMIC CHIP RESISTORS F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 0.667W, 2/3W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,33400 | € 3,34 |
| 25 | € 0,28280 | € 7,07 |
| 50 | € 0,25280 | € 12,64 |
| 100 | € 0,22930 | € 22,93 |
| 250 | € 0,20544 | € 51,36 |
| 500 | € 0,19166 | € 95,83 |
| 1 000 | € 0,18067 | € 180,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16308 | € 815,40 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

