
PDZVTR7.5B | |
|---|---|
DigiKey Part Number | PDZVTR7.5BTR-ND - Tape & Reel (TR) PDZVTR7.5BCT-ND - Cut Tape (CT) PDZVTR7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR7.5B |
Description | DIODE ZENER 7.95V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.95 V 1 W ±5.66% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR7.5B Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 4 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±5.66% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,32900 | € 3,29 |
| 100 | € 0,20980 | € 20,98 |
| 500 | € 0,15826 | € 79,13 |
| 1 000 | € 0,14162 | € 141,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12046 | € 361,38 |
| 6 000 | € 0,10980 | € 658,80 |
| 9 000 | € 0,10436 | € 939,24 |
| 15 000 | € 0,09826 | € 1 473,90 |
| 21 000 | € 0,09464 | € 1 987,44 |
| 30 000 | € 0,09112 | € 2 733,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

