
PDZVTR5.6A | |
|---|---|
DigiKey Part Number | PDZVTR5.6ATR-ND - Tape & Reel (TR) PDZVTR5.6ACT-ND - Cut Tape (CT) PDZVTR5.6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR5.6A |
Description | DIODE ZENER 5.65V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 5.65 V 1 W ±6.19% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.19% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31000 | € 3,10 |
| 100 | € 0,19730 | € 19,73 |
| 500 | € 0,14850 | € 74,25 |
| 1 000 | € 0,13273 | € 132,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11266 | € 337,98 |
| 6 000 | € 0,10254 | € 615,24 |
| 9 000 | € 0,09738 | € 876,42 |
| 15 000 | € 0,09159 | € 1 373,85 |
| 21 000 | € 0,08815 | € 1 851,15 |
| 30 000 | € 0,08482 | € 2 544,60 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

