Zener Diode 6.6 V 1 W ±6.45% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR6.2B

DigiKey Part Number
PDZVTFTR6.2BTR-ND - Tape & Reel (TR)
PDZVTFTR6.2BCT-ND - Cut Tape (CT)
PDZVTFTR6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR6.2B
Description
DIODE ZENER 6.6V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.6 V 1 W ±6.45% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 3 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,32600€ 3,26
100€ 0,20760€ 20,76
500€ 0,15660€ 78,30
1 000€ 0,14012€ 140,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11916€ 357,48
6 000€ 0,10859€ 651,54
9 000€ 0,10320€ 928,80
15 000€ 0,09715€ 1 457,25
21 000€ 0,09356€ 1 964,76
30 000€ 0,09008€ 2 702,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660