Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MNR14E0ABJ202 | |
|---|---|
DigiKey Part Number | MNR14202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0ABJ202 |
Description | RES ARRAY 4 RES 2K OHM 1206 |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0ABJ202 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 2k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-38V202JV | Panasonic Industry | 0 | EXB-38V202JV-ND | € 0,01366 | Direct |
| RAVF164DJT2K00 | Stackpole Electronics Inc | 2 720 | 738-RAVF164DJT2K00CT-ND | € 0,08000 | Direct |
| YC164-JR-072KL | YAGEO | 45 754 | YC164J-2.0KCT-ND | € 0,08000 | Direct |
| ACASA200122001P100 | Vishay | 408 | ACASA-2.0K/2.0K-2CT-ND | € 0,89000 | Upgrade |
| ACASA2001E2001P100 | Vishay | 1 428 | ACASA-2.0K/2.0K-ECT-ND | € 3,64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00800 | € 40,00 |
| Unit Price without VAT: | € 0,00800 |
|---|---|
| Unit Price with VAT: | € 0,00976 |





