Direct
Direct
Upgrade
Similar

MNR04MRAPJ750 | |
|---|---|
DigiKey Part Number | RHM1364TR-ND - Tape & Reel (TR) RHM1364CT-ND - Cut Tape (CT) RHM1364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ750 |
Description | RES ARRAY 4 RES 75 OHM 0804 |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ750 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 75 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083750JP | CTS Resistor Products | 0 | 741X083750JP-ND | € 0,01310 | Direct |
| YC124-JR-0775RL | YAGEO | 9 981 | YC124J-75CT-ND | € 0,08000 | Direct |
| RAVF104DFT75R0 | Stackpole Electronics Inc | 0 | RAVF104DFT75R0-ND | € 0,01759 | Upgrade |
| EXB-28V750JX | Panasonic Industry | 42 550 | Y7750CT-ND | € 0,08000 | Similar |





