
MNR04MRAPJ272 | |
|---|---|
DigiKey Part Number | RHM1348TR-ND - Tape & Reel (TR) RHM1348CT-ND - Cut Tape (CT) RHM1348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ272 |
Description | RES ARRAY 4 RES 2.7K OHM 0804 |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00378 | € 37,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 25 | € 0,01160 | € 0,29 |
| 50 | € 0,01000 | € 0,50 |
| 100 | € 0,00880 | € 0,88 |
| 250 | € 0,00744 | € 1,86 |
| 500 | € 0,00654 | € 3,27 |
| 1 000 | € 0,00580 | € 5,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01520 | € 0,38 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01070 | € 1,07 |
| 250 | € 0,00852 | € 2,13 |
| 500 | € 0,00726 | € 3,63 |
| 1 000 | € 0,00620 | € 6,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

