MNR04MRAPJ152 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: € 0,01326
Datasheet

Direct


Panasonic Industry
In Stock: 94 176
Unit Price: € 0,09000
Datasheet

Direct


YAGEO
In Stock: 34 461
Unit Price: € 0,09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01782
Datasheet
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04MRAPJ152

DigiKey Part Number
RHM1339TR-ND - Tape & Reel (TR)
RHM1339CT-ND - Cut Tape (CT)
RHM1339DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR04MRAPJ152
Description
RES ARRAY 4 RES 1.5K OHM 0804
Customer Reference
Detailed Description
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
EDA/CAD Models
MNR04MRAPJ152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
1.5k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes