Direct
Upgrade
Similar

MNR04M0APJ681 | |
|---|---|
DigiKey Part Number | MNR04681RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR04M0APJ681 |
Description | RES ARRAY 4 RES 680 OHM 0804 |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04M0APJ681 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 680 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DJT680R | Stackpole Electronics Inc | 0 | RAVF104DJT680R-ND | € 0,00701 | Direct |
| RAVF104DFT680R | Stackpole Electronics Inc | 0 | RAVF104DFT680R-ND | € 0,01759 | Upgrade |
| EXB-28V681JX | Panasonic Industry | 21 089 | Y7681CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00555 | € 55,50 |
| Unit Price without VAT: | € 0,00555 |
|---|---|
| Unit Price with VAT: | € 0,00677 |



