Direct
Direct
Direct
Upgrade

MNR04M0ABJ223 | |
|---|---|
DigiKey Part Number | MNR04223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR04M0ABJ223 |
Description | RES ARRAY 4 RES 22K OHM 0804 |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04M0ABJ223 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 22k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V223JX | Panasonic Industry | 92 171 | Y7223CT-ND | € 0,08000 | Direct |
| RAVF104DJT22K0 | Stackpole Electronics Inc | 1 055 | 738-RAVF104DJT22K0CT-ND | € 0,08000 | Direct |
| YC124-JR-0722KL | YAGEO | 0 | 13-YC124-JR-0722KLCT-ND | € 0,08000 | Direct |
| RAVF104DFT22K0 | Stackpole Electronics Inc | 0 | RAVF104DFT22K0-ND | € 0,01759 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00941 | € 94,10 |
| Unit Price without VAT: | € 0,00941 |
|---|---|
| Unit Price with VAT: | € 0,01148 |




