Direct
Similar

MNR02M0AJ000 | |
|---|---|
DigiKey Part Number | MNR02000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR02M0AJ000 |
Description | RES ARRAY 2 RES ZERO OHM 0404 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Resistors 2 |
Manufacturer Rohm Semiconductor | Number of Pins 4 |
Series | Power Per Element 62.5mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 0.0 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance Jumper | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC122-JR-070RL | YAGEO | 46 181 | YC122J-0.0CT-ND | € 0,08000 | Direct |
| EXB-24VR000X | Panasonic Industry | 37 703 | Y5000CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01081 | € 108,10 |
| Unit Price without VAT: | € 0,01081 |
|---|---|
| Unit Price with VAT: | € 0,01319 |



