
MMSTA14T146 | |
|---|---|
DigiKey Part Number | MMSTA14T146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSTA14T146 |
Description | TRANS NPN DARL 30V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 200 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12025 | € 360,75 |
| 6 000 | € 0,10972 | € 658,32 |
| 9 000 | € 0,10436 | € 939,24 |
| 15 000 | € 0,09833 | € 1 474,95 |
| 21 000 | € 0,09476 | € 1 989,96 |
| 30 000 | € 0,09129 | € 2 738,70 |
| 75 000 | € 0,08714 | € 6 535,50 |
| Unit Price without VAT: | € 0,12025 |
|---|---|
| Unit Price with VAT: | € 0,14671 |

