Similar

MMBZ6V2ALT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ6V2ALT116TR-ND - Tape & Reel (TR) 846-MMBZ6V2ALT116CT-ND - Cut Tape (CT) 846-MMBZ6V2ALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2ALT116 |
Description | TVS DIODE 3VWM 8.7VC SSD3 |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 2.76A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04992 | € 149,76 |
| 6 000 | € 0,04486 | € 269,16 |
| 9 000 | € 0,04228 | € 380,52 |
| 15 000 | € 0,03937 | € 590,55 |
| 21 000 | € 0,03765 | € 790,65 |
| 30 000 | € 0,03598 | € 1 079,40 |
| 75 000 | € 0,03230 | € 2 422,50 |
| 150 000 | € 0,03003 | € 4 504,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |


