
ML9272MBZ03A | |
|---|---|
DigiKey Part Number | 846-ML9272MBZ03A-ND |
Manufacturer | |
Manufacturer Product Number | ML9272MBZ03A |
Description | IC VFD DRIVER 40 BIT 60SSOP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 60-SSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tray | Package / Case 60-BSSOP (0.551", 14.00mm Width) |
Part Status Obsolete | Supplier Device Package 60-SSOP |
Display Type Vacuum Fluorescent (VF) | Base Product Number |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV518P-G | Microchip Technology | 45 | HV518P-G-ND | € 7,70000 | Similar |
| HV518PJ-G | Microchip Technology | 24 | HV518PJ-G-ND | € 6,31000 | Similar |
| HV518PJ-G-M903 | Microchip Technology | 629 | HV518PJ-G-M903CT-ND | € 6,47000 | Similar |
| HV5812P-G | Microchip Technology | 8 | HV5812P-G-ND | € 2,90000 | Similar |
| HV5812PJ-G-M904 | Microchip Technology | 11 | HV5812PJ-G-M904CT-ND | € 2,99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,77000 | € 6,77 |
| 10 | € 5,23500 | € 52,35 |
| 25 | € 4,85200 | € 121,30 |
| 100 | € 4,43040 | € 443,04 |
| 250 | € 4,22948 | € 1 057,37 |
| 500 | € 4,10840 | € 2 054,20 |
| Unit Price without VAT: | € 6,77000 |
|---|---|
| Unit Price with VAT: | € 8,25940 |

