Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF8870 | |
|---|---|
DigiKey Part Number | RHM887BFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF8870 |
Description | RES SMD 887 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF8870 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07887RL | YAGEO | 0 | AC2010FK-07887RL-ND | € 0,03626 | Upgrade |
| CRCW2010887RFKEF | Vishay Dale | 0 | CRCW2010887RFKEF-ND | € 0,03525 | Upgrade |
| CRCW2010887RFKTF | Vishay Dale | 0 | CRCW2010887RFKTF-ND | € 0,10127 | Upgrade |
| ERJ-S1DF8870U | Panasonic Industry | 0 | ERJ-S1DF8870U-ND | € 0,12589 | Upgrade |
| RMCF2010FT887R | Stackpole Electronics Inc | 0 | RMCF2010FT887R-ND | € 0,03134 | Upgrade |






