Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF86R6 | |
|---|---|
DigiKey Part Number | RHM86.6BFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF86R6 |
Description | RES SMD 86.6 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF86R6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0786R6L | YAGEO | 0 | AC2010FK-0786R6L-ND | € 0,03626 | Upgrade |
| CRCW201086R6FKEF | Vishay Dale | 3 962 | 541-86.6ACCT-ND | € 0,20000 | Upgrade |
| CRCW201086R6FKTF | Vishay Dale | 0 | CRCW201086R6FKTF-ND | € 0,08506 | Upgrade |
| ERJ-12SF86R6U | Panasonic Industry | 9 938 | P86.6ACCT-ND | € 0,36000 | Upgrade |
| ERJ-S1DF86R6U | Panasonic Industry | 0 | ERJ-S1DF86R6U-ND | € 0,12589 | Upgrade |







