MCR18EZPJ511 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2 078
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00723
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00723
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,01952
Datasheet

Direct


Panasonic Industry
In Stock: 45 386
Unit Price: € 0,11000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00374
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 75 789
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale
In Stock: 17 902
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale
In Stock: 2 913
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12 345
Unit Price: € 0,13000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,02553
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04834
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,06584
Datasheet

Similar


Bourns Inc.
In Stock: 23 678
Unit Price: € 0,09000
Datasheet
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPJ511

DigiKey Part Number
RHM510ERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPJ511
Description
RES SMD 510 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPJ511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00411€ 20,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,00411
Unit Price with VAT:€ 0,00501