Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR18EZPF6811 | |
|---|---|
DigiKey Part Number | RHM6.81KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF6811 |
Description | RES SMD 6.81K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF6811 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-6811ELF | Bourns Inc. | 24 188 | CR1206-FX-6811ELFCT-ND | € 0,08000 | Direct |
| CRCW12066K81FKEA | Vishay Dale | 5 676 | 541-6.81KFCT-ND | € 0,09000 | Direct |
| CRCW12066K81FKTA | Vishay Dale | 8 132 | 541-CRCW12066K81FKTACT-ND | € 0,14000 | Direct |
| ERJ-8ENF6811V | Panasonic Industry | 46 656 | P6.81KFCT-ND | € 0,15000 | Direct |
| RMCF1206FG6K81 | Stackpole Electronics Inc | 0 | RMCF1206FG6K81-ND | € 0,00443 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00544 | € 27,20 |
| Unit Price without VAT: | € 0,00544 |
|---|---|
| Unit Price with VAT: | € 0,00664 |








