Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR18EZPF6202 | |
|---|---|
DigiKey Part Number | RHM62.0KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF6202 |
Description | RES SMD 62K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF6202 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-6202ELF | Bourns Inc. | 18 830 | 118-CR1206-FX-6202ELFCT-ND | € 0,08000 | Direct |
| CRCW120662K0FKEA | Vishay Dale | 13 137 | 541-62.0KFCT-ND | € 0,09000 | Direct |
| ERJ-8ENF6202V | Panasonic Industry | 23 908 | P62.0KFCT-ND | € 0,15000 | Direct |
| RMCF1206FT62K0 | Stackpole Electronics Inc | 4 773 | RMCF1206FT62K0CT-ND | € 0,08000 | Direct |
| AC1206FR-0762KL | YAGEO | 4 530 | 13-AC1206FR-0762KLCT-ND | € 0,09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00544 | € 27,20 |
| Unit Price without VAT: | € 0,00544 |
|---|---|
| Unit Price with VAT: | € 0,00664 |








