MCR18EZPF56R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 45 016
Unit Price: € 0,09000
Datasheet

Direct


Panasonic Industry
In Stock: 52 450
Unit Price: € 0,15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3 291
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 13 117
Unit Price: € 0,25000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,01686
Datasheet

Similar


Bourns Inc.
In Stock: 46 931
Unit Price: € 0,08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,08732
Datasheet

Similar


YAGEO
In Stock: 35 292
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01833
Datasheet
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF56R0

DigiKey Part Number
RHM56.0FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZPF56R0
Description
RES SMD 56 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF56R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120656R0FKEAVishay Dale45 016541-56.0FCT-ND€ 0,09000Direct
ERJ-8ENF56R0VPanasonic Industry52 450P56.0FCT-ND€ 0,15000Direct
RMCF1206FT56R0Stackpole Electronics Inc3 291738-RMCF1206FT56R0CT-ND€ 0,08000Direct
CRCW120656R0FKEAHPVishay Dale13 117541-CRCW120656R0FKEAHPCT-ND€ 0,25000Upgrade
AF1206FR-0756RLYAGEO0AF1206FR-0756RL-ND€ 0,01686Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00544€ 27,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,00544
Unit Price with VAT:€ 0,00664